


C330C474J5R5TA | |
|---|---|
DigiKey Part Number | 399-9829-ND |
Manufacturer | |
Manufacturer Product Number | C330C474J5R5TA |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474J5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C474K1R5TA | KEMET | 800 | 399-9812-ND | 21,42000 Kč | Upgrade |
| C330C474K1R5TA | KEMET | 280 | 399-4414-ND | 32,97000 Kč | Upgrade |
| C330C474K5G5TA | KEMET | 1 501 | C330C474K5G5TA-ND | 59,42000 Kč | Upgrade |
| C340C474K1R5TA | KEMET | 581 | 399-4440-ND | 63,83000 Kč | Upgrade |
| C340C474KCR5TA | KEMET | 64 | 399-17999-ND | 133,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 50 | 13,11540 Kč | 655,77 Kč |
| 250 | 10,84672 Kč | 2 711,68 Kč |
| 500 | 10,14582 Kč | 5 072,91 Kč |
| 1 000 | 9,56921 Kč | 9 569,21 Kč |
| 2 500 | 8,96018 Kč | 22 400,45 Kč |
| 5 000 | 8,59314 Kč | 42 965,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

