


C340C474KCR5TA | |
|---|---|
DigiKey Part Number | 399-17999-ND |
Manufacturer | |
Manufacturer Product Number | C340C474KCR5TA |
Description | CAP CER 0.47UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C474KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 98,01900 Kč | 980,19 Kč |
| 50 | 83,80300 Kč | 4 190,15 Kč |
| 100 | 79,40810 Kč | 7 940,81 Kč |
| 500 | 71,96686 Kč | 35 983,43 Kč |
| 1 000 | 69,66149 Kč | 69 661,49 Kč |
| 2 500 | 67,22543 Kč | 168 063,58 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

