


C330C105K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9886-2-ND - Tape & Reel (TR) 399-9886-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105K5R5TA7301 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H105K2M1H03A | Murata Electronics | 27 325 | 490-9146-1-ND | 13,76000 Kč | Direct |
| SR215C105KARTR1 | KYOCERA AVX | 4 806 | 478-11036-1-ND | 41,92000 Kč | Direct |
| SR325C105KAA | KYOCERA AVX | 1 000 | 478-SR325C105KAA-ND | 79,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 18,18600 Kč | 181,86 Kč |
| 50 | 14,35700 Kč | 717,85 Kč |
| 100 | 13,17440 Kč | 1 317,44 Kč |
| 500 | 11,17854 Kč | 5 589,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,25145 Kč | 15 377,18 Kč |
| 3 000 | 9,79777 Kč | 29 393,31 Kč |
| 4 500 | 9,57045 Kč | 43 067,02 Kč |
| 7 500 | 9,31846 Kč | 69 888,45 Kč |
| 10 500 | 9,17114 Kč | 96 296,97 Kč |
| 15 000 | 9,02939 Kč | 135 440,85 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

