C328C104K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 9,03604 Kč
Datasheet

Upgrade


KEMET
In Stock: 475
Unit Price: 23,09000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 702
Unit Price: 23,09000 Kč
Datasheet
C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C104K1G5TA

DigiKey Part Number
C328C104K1G5TA-ND
Manufacturer
Manufacturer Product Number
C328C104K1G5TA
Description
CAP CER RAD 0.1UF 100V C0G 10%
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C104K1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5009,02272 Kč4 511,36 Kč
Manufacturers Standard Package
Unit Price without VAT:9,02272 Kč
Unit Price with VAT:10,91749 Kč