C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C104J1G5TA

DigiKey Part Number
C328C104J1G5TA-ND
Manufacturer
Manufacturer Product Number
C328C104J1G5TA
Description
CAP CER RAD 0.1UF 100V C0G 5%
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C104J1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1012,56700 Kč125,67 Kč
5010,56120 Kč528,06 Kč
10010,19290 Kč1 019,29 Kč
5009,04894 Kč4 524,47 Kč
1 0008,52651 Kč8 526,51 Kč
2 5007,97502 Kč19 937,55 Kč
5 0007,64250 Kč38 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč