
C323C104K1G5TA | |
|---|---|
DigiKey Part Number | C323C104K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C104K1G5TA |
Description | CAP CER RAD 0.1UF 100V C0G 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 14,93900 Kč | 149,39 Kč |
| 50 | 11,70540 Kč | 585,27 Kč |
| 100 | 10,70880 Kč | 1 070,88 Kč |
| 500 | 9,02272 Kč | 4 511,36 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |

