Parametric Equivalent

C284ACA4300AL0J | |
|---|---|
DigiKey Part Number | 399-16827-ND |
Manufacturer | |
Manufacturer Product Number | C284ACA4300AL0J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C284ACA4300AL0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 50 | 106,33380 Kč | 5 316,69 Kč |
| 162 | 98,08531 Kč | 15 889,82 Kč |
| 648 | 91,28201 Kč | 59 150,74 Kč |
| 1 134 | 89,20132 Kč | 101 154,30 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



