C274ACF4500WA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACF4300LF0J

DigiKey Part Number
C274ACF4300LF0J-ND
Manufacturer
Manufacturer Product Number
C274ACF4300LF0J
Description
CAP FILM 3UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C274ACF4300LF0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
3µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.382" (60.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10122,69100 Kč1 226,91 Kč
50105,97700 Kč5 298,85 Kč
16297,74827 Kč15 835,22 Kč
64890,96153 Kč58 943,07 Kč
1 13488,88616 Kč100 796,91 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč