
C284ACR4300AL0J | |
|---|---|
DigiKey Part Number | 399-16831-ND |
Manufacturer | |
Manufacturer Product Number | C284ACR4300AL0J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C284ACR4300AL0J Models |
Category | Dielectric Material Polypropylene (PP) |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 0.984" Dia (25.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance 3µF | Mounting Type Chassis Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 117,73600 Kč | 1 177,36 Kč |
| 50 | 101,51700 Kč | 5 075,85 Kč |
| 162 | 93,54093 Kč | 15 153,63 Kč |
| 648 | 86,95926 Kč | 56 349,60 Kč |
| 1 134 | 84,94653 Kč | 96 329,37 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |

