C276CC24250AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC24630AA0J

DigiKey Part Number
399-C276CC24630AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC24630AA0J
Description
CAP FILM 6.3UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC24630AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
6.3µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.303" (58.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1065,95500 Kč659,55 Kč
5055,47260 Kč2 773,63 Kč
11051,83264 Kč5 701,59 Kč
55046,49033 Kč25 569,68 Kč
1 10044,83588 Kč49 319,47 Kč
2 53043,22907 Kč109 369,55 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč