C276CC35160AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC34630AA0J

DigiKey Part Number
C276CC34630AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC34630AA0J
Description
CAP FILM 6.3UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC34630AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
6.3µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.303" (58.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1065,66100 Kč656,61 Kč
5055,22060 Kč2 761,03 Kč
11051,59209 Kč5 675,13 Kč
55046,26891 Kč25 447,90 Kč
1 10044,61980 Kč49 081,78 Kč
2 53043,01826 Kč108 836,20 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč