
C274AC24600AA0J | |
|---|---|
DigiKey Part Number | 399-13830-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24600AA0J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24600AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 78,44900 Kč | 784,49 Kč |
| 86 | 63,53360 Kč | 5 463,89 Kč |
| 172 | 60,35826 Kč | 10 381,62 Kč |
| 516 | 56,43254 Kč | 29 119,19 Kč |
| 1 032 | 54,51016 Kč | 56 254,49 Kč |
| 2 580 | 52,47953 Kč | 135 397,19 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |


