
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| 10 | 182,35600 Kč | 1 823,56 Kč |
| 86 | 154,61965 Kč | 13 297,29 Kč |
| 172 | 148,70599 Kč | 25 577,43 Kč |
| 516 | 141,39562 Kč | 72 960,14 Kč |
| 1 032 | 137,81386 Kč | 142 223,90 Kč |
| Unit Price without VAT: | 238,08000 Kč |
|---|---|
| Unit Price with VAT: | 288,07680 Kč |



