
C274ACF5120LF0J | |
|---|---|
DigiKey Part Number | 399-11435-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF5120LF0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACF5120LF0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 181,36000 Kč | 1 813,60 Kč |
| 86 | 153,53442 Kč | 13 203,96 Kč |
| 172 | 147,60128 Kč | 25 387,42 Kč |
| 516 | 140,26665 Kč | 72 377,59 Kč |
| 1 032 | 136,67399 Kč | 141 047,56 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |

