
C276CC25120AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC25120AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25120AA0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25120AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 93,94500 Kč | 939,45 Kč |
| 86 | 76,86733 Kč | 6 610,59 Kč |
| 172 | 73,22808 Kč | 12 595,23 Kč |
| 516 | 68,73019 Kč | 35 464,78 Kč |
| 1 032 | 66,52703 Kč | 68 655,89 Kč |
| 2 580 | 64,19919 Kč | 165 633,91 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |


