
C276CC25100AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC25100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25100AA0J |
Description | CAP FILM 10UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25100AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 79,28800 Kč | 792,88 Kč |
| 86 | 64,25140 Kč | 5 525,62 Kč |
| 172 | 61,04924 Kč | 10 500,47 Kč |
| 516 | 57,09217 Kč | 29 459,56 Kč |
| 1 032 | 55,15454 Kč | 56 919,49 Kč |
| 2 580 | 53,10703 Kč | 137 016,14 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |



