C1812C106M3R2CAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1 251
Unit Price: 96,20000 Kč
Datasheet

Upgrade


KEMET
In Stock: 349
Unit Price: 128,41000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 103,36000 Kč
Datasheet
KPS-Double-Chip-Stack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C106M3R2CAUTO

DigiKey Part Number
399-5792-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C106M3R2CAUTO
Description
CAP CER 10UF 25V X7R SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1812C106M3R2CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40056,26928 Kč22 507,71 Kč
Manufacturers Standard Package
Unit Price without VAT:56,26928 Kč
Unit Price with VAT:68,08583 Kč