
C2220C106M5R2CAUTO | |
---|---|
DigiKey Part Number | 399-5804-2-ND - Tape & Reel (TR) 399-5804-1-ND - Cut Tape (CT) 399-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106M5R2CAUTO |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106M5R2CAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,06000 Kč | 127,06 Kč |
10 | 93,17300 Kč | 931,73 Kč |
50 | 79,69140 Kč | 3 984,57 Kč |
100 | 75,51920 Kč | 7 551,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 72,08535 Kč | 14 417,07 Kč |
400 | 69,25663 Kč | 27 702,65 Kč |
600 | 67,83915 Kč | 40 703,49 Kč |
1 000 | 66,26815 Kč | 66 268,15 Kč |
1 400 | 65,34951 Kč | 91 489,31 Kč |
2 000 | 64,46573 Kč | 128 931,46 Kč |
2 400 | 64,04670 Kč | 153 712,08 Kč |
Unit Price without VAT: | 127,06000 Kč |
---|---|
Unit Price with VAT: | 153,74260 Kč |