
C1210C106M5R2CAUTO | |
|---|---|
DigiKey Part Number | 399-16881-2-ND - Tape & Reel (TR) 399-16881-1-ND - Cut Tape (CT) 399-16881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5R2CAUTO |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5R2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 66,87600 Kč | 668,76 Kč |
| 50 | 58,38420 Kč | 2 919,21 Kč |
| 100 | 55,04360 Kč | 5 504,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,91573 Kč | 15 274,72 Kč |
| 600 | 48,89528 Kč | 29 337,17 Kč |
| 900 | 47,88290 Kč | 43 094,61 Kč |
| 1 500 | 46,59628 Kč | 69 894,42 Kč |
| 2 100 | 46,10471 Kč | 96 819,89 Kč |
| 3 000 | 45,17751 Kč | 135 532,53 Kč |
| 3 600 | 45,12313 Kč | 162 443,27 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |

