C1210C104K2RAL3325 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 371
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 251
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,69389 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,48669 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,33257 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,26304 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 96
Unit Price: 13,02000 Kč
Datasheet
Image for C1210C104K2RAL3325 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K2RAL3325

DigiKey Part Number
399-C1210C104K2RAL3325-ND
Manufacturer
Manufacturer Product Number
C1210C104K2RAL3325
Description
.100UF 200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104K2RACAUTOKEMET2 371399-C1210C104K2RACAUTOCT-ND15,75000 KčParametric Equivalent
C1210C104K2RACTUKEMET12 251399-C1210C104K2RACTUCT-ND15,33000 KčParametric Equivalent
C1210C104K2RALTUKEMET0399-C1210C104K2RALTUTR-ND4,69389 KčParametric Equivalent
C1210F104K2RACAUTOKEMET0399-C1210F104K2RACAUTOTR-ND5,48669 KčParametric Equivalent
C1210F104K2RACTUKEMET0399-C1210F104K2RACTUTR-ND5,33257 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7205,33640 Kč3 842,21 Kč
Unit Price without VAT:5,33640 Kč
Unit Price with VAT:6,45704 Kč