Direct
Upgrade
Parametric Equivalent
Upgrade
Similar

C1210F104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F104K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X104K2RACTU | KEMET | 6 686 | 399-C1210X104K2RACTUCT-ND | 22,05000 Kč | Direct |
| C1210X104KCRACTU | KEMET | 33 387 | 399-6769-1-ND | 15,12000 Kč | Upgrade |
| C1210F104K2RACAUTO | KEMET | 0 | 399-C1210F104K2RACAUTOTR-ND | 5,48669 Kč | Parametric Equivalent |
| C3225X7R2E104K200AM | TDK | 3 563 | 445-6099-1-ND | 12,81000 Kč | Upgrade |
| VJ1210Y104KBCAT4X | Vishay Vitramon | 0 | VJ1210Y104KBCAT4X-ND | 17,39546 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33257 Kč | 13 331,42 Kč |
| Unit Price without VAT: | 5,33257 Kč |
|---|---|
| Unit Price with VAT: | 6,45241 Kč |






