
C1210X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X104K2RACTUTR-ND - Tape & Reel (TR) 399-C1210X104K2RACTUCT-ND - Cut Tape (CT) 399-C1210X104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 50 | 10,96520 Kč | 548,26 Kč |
| 100 | 10,00340 Kč | 1 000,34 Kč |
| 500 | 8,38156 Kč | 4 190,78 Kč |
| 1 000 | 7,87992 Kč | 7 879,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,35031 Kč | 18 375,78 Kč |
| 5 000 | 7,03097 Kč | 35 154,85 Kč |
| 7 500 | 6,87105 Kč | 51 532,88 Kč |
| 12 500 | 6,69374 Kč | 83 671,75 Kč |
| 17 500 | 6,59006 Kč | 115 326,05 Kč |
| 25 000 | 6,49033 Kč | 162 258,25 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

