
C1206X222KDRACTU | |
|---|---|
DigiKey Part Number | 399-5834-2-ND - Tape & Reel (TR) 399-5834-1-ND - Cut Tape (CT) 399-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222KDRACTU |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222KGRACTU | KEMET | 79 403 | 399-13492-1-ND | 31,49000 Kč | Upgrade |
| 1206AC222KAZ1A | KYOCERA AVX | 1 227 | 478-4658-1-ND | 13,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,91600 Kč | 189,16 Kč |
| 50 | 14,95760 Kč | 747,88 Kč |
| 100 | 13,73750 Kč | 1 373,75 Kč |
| 500 | 11,67658 Kč | 5 838,29 Kč |
| 1 000 | 11,03923 Kč | 11 039,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,36618 Kč | 25 915,45 Kč |
| 5 000 | 9,96038 Kč | 49 801,90 Kč |
| 7 500 | 9,75698 Kč | 73 177,35 Kč |
| 12 500 | 9,53160 Kč | 119 145,00 Kč |
| 17 500 | 9,39976 Kč | 164 495,80 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

