
C1206X222KGRACTU | |
|---|---|
DigiKey Part Number | 399-13492-2-ND - Tape & Reel (TR) 399-13492-1-ND - Cut Tape (CT) 399-13492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,73000 Kč | 207,30 Kč |
| 50 | 16,47580 Kč | 823,79 Kč |
| 100 | 15,16400 Kč | 1 516,40 Kč |
| 500 | 12,94460 Kč | 6 472,30 Kč |
| 1 000 | 12,25761 Kč | 12 257,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,69222 Kč | 23 384,44 Kč |
| 4 000 | 11,22678 Kč | 44 907,12 Kč |
| 6 000 | 10,99353 Kč | 65 961,18 Kč |
| 10 000 | 10,73501 Kč | 107 350,10 Kč |
| 14 000 | 10,58385 Kč | 148 173,90 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

