2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.5x)-FLEXITERM-Series

1206AC222KAZ1A

DigiKey Part Number
478-4658-2-ND - Tape & Reel (TR)
478-4658-1-ND - Cut Tape (CT)
478-4658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC222KAZ1A
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC222KAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X222KDRACTUKEMET1 104399-5834-1-ND1,19000 KčDirect
In-Stock: 1 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,36300 Kč83,63 Kč
506,34840 Kč317,42 Kč
1005,72480 Kč572,48 Kč
5004,67538 Kč2 337,69 Kč
1 0004,35108 Kč4 351,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,08424 Kč8 168,48 Kč
4 0003,86468 Kč15 458,72 Kč
6 0003,75469 Kč22 528,14 Kč
10 0003,63280 Kč36 328,00 Kč
14 0003,56152 Kč49 861,28 Kč
20 0003,49298 Kč69 859,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč