
C1206X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16448-2-ND - Tape & Reel (TR) 399-16448-1-ND - Cut Tape (CT) 399-16448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K1RAC3316 | KEMET | 480 | 399-C1206X104K1RAC3316CT-ND | 15,54000 Kč | Direct |
| C1206X104K2RACAUTO | KEMET | 62 954 | 399-12986-1-ND | 17,01000 Kč | Upgrade |
| C1206X104KARACAUTO | KEMET | 2 870 | 399-16446-1-ND | 23,10000 Kč | Upgrade |
| C1206X104K1RAC3123 | KEMET | 944 | 399-C1206X104K1RAC3123CT-ND | 15,33000 Kč | Parametric Equivalent |
| 12061C104K4Z4A | KYOCERA AVX | 9 644 | 478-KAF31NR72A104KLCT-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 50 | 7,35340 Kč | 367,67 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,46788 Kč | 2 733,94 Kč |
| 1 000 | 5,10188 Kč | 5 101,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,55284 Kč | 18 211,36 Kč |
| 8 000 | 4,34879 Kč | 34 790,32 Kč |
| 12 000 | 4,24657 Kč | 50 958,84 Kč |
| 20 000 | 4,13324 Kč | 82 664,80 Kč |
| 28 000 | 4,06699 Kč | 113 875,72 Kč |
| 40 000 | 4,00325 Kč | 160 130,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

