
C1206X104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-12986-2-ND - Tape & Reel (TR) 399-12986-1-ND - Cut Tape (CT) 399-12986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 50 | 8,17660 Kč | 408,83 Kč |
| 100 | 7,41440 Kč | 741,44 Kč |
| 500 | 6,12554 Kč | 3 062,77 Kč |
| 1 000 | 5,72720 Kč | 5 727,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30704 Kč | 13 267,60 Kč |
| 5 000 | 5,05367 Kč | 25 268,35 Kč |
| 7 500 | 4,92677 Kč | 36 950,78 Kč |
| 12 500 | 4,78612 Kč | 59 826,50 Kč |
| 17 500 | 4,70388 Kč | 82 317,90 Kč |
| 25 000 | 4,62475 Kč | 115 618,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

