C1206T106K8RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21452 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 750
Unit Price: 2,86000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,27501 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,20950 Kč
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T106K8RAC

DigiKey Part Number
399-C1206T106K8RAC-ND
Manufacturer
Manufacturer Product Number
C1206T106K8RAC
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T106K8RACTUKEMET0399-C1206T106K8RACTUTR-ND1,21452 KčParametric Equivalent
C1206T106K8RALTUKEMET1 750399-C1206T106K8RALTUCT-ND2,86000 KčParametric Equivalent
C1206T106K8RCLTMKEMET0399-C1206T106K8RCLTMTR-ND1,27501 KčParametric Equivalent
C1206T106K8RCLTUKEMET0399-C1206T106K8RCLTUTR-ND1,20950 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10039,23480 Kč3 923,48 Kč
Unit Price without VAT:39,23480 Kč
Unit Price with VAT:47,47411 Kč