C1206T106K8RCLTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,30802 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 000
Unit Price: 66,79000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,60913 Kč
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T106K8RCLTM

DigiKey Part Number
399-C1206T106K8RCLTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T106K8RCLTM
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,76617 Kč57 532,34 Kč
Manufacturers Standard Package
Unit Price without VAT:28,76617 Kč
Unit Price with VAT:34,80707 Kč