
C1206T106K8RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T106K8RALTUTR-ND - Tape & Reel (TR) 399-C1206T106K8RALTUCT-ND - Cut Tape (CT) 399-C1206T106K8RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T106K8RALTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T106K8RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T106K4RALTU | KEMET | 24 166 | 399-C1206T106K4RALTUCT-ND | 78,74000 Kč | Upgrade |
| C1206T106K4RCLTU | KEMET | 1 778 | 399-C1206T106K4RCLTUCT-ND | 81,47000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 50 | 41,03000 Kč | 2 051,50 Kč |
| 100 | 38,41790 Kč | 3 841,79 Kč |
| 500 | 34,00122 Kč | 17 000,61 Kč |
| 1 000 | 32,63320 Kč | 32 633,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,50666 Kč | 63 013,32 Kč |
| 4 000 | 30,57876 Kč | 122 315,04 Kč |
| 6 000 | 30,11365 Kč | 180 681,90 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

