
C1206T106K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T106K4RCLTUTR-ND - Tape & Reel (TR) 399-C1206T106K4RCLTUCT-ND - Cut Tape (CT) 399-C1206T106K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T106K4RCLTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T106K4RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T106K4RALTU | KEMET | 24 166 | 399-C1206T106K4RALTUCT-ND | 78,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 50 | 48,12740 Kč | 2 406,37 Kč |
| 100 | 45,18770 Kč | 4 518,77 Kč |
| 500 | 40,21956 Kč | 20 109,78 Kč |
| 1 000 | 38,68063 Kč | 38 680,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,41319 Kč | 74 826,38 Kč |
| 4 000 | 36,36948 Kč | 145 477,92 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |

