C1206F105K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 31 704
Unit Price: 31,29000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 258
Unit Price: 17,01000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 316
Unit Price: 10,08000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 80
Unit Price: 26,67000 Kč
Datasheet

Upgrade


TDK
In Stock: 203 964
Unit Price: 10,50000 Kč
Datasheet

Similar


TDK
In Stock: 74 122
Unit Price: 5,25000 Kč
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F105K5RACTU

DigiKey Part Number
399-C1206F105K5RACTUTR-ND - Tape & Reel (TR)
399-C1206F105K5RACTUCT-ND - Cut Tape (CT)
399-C1206F105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F105K5RACTU
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F105K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,97400 Kč99,74 Kč
507,63480 Kč381,74 Kč
1006,91040 Kč691,04 Kč
5005,69046 Kč2 845,23 Kč
1 0005,31333 Kč5 313,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,00320 Kč10 006,40 Kč
4 0004,74786 Kč18 991,44 Kč
6 0004,61998 Kč27 719,88 Kč
10 0004,47822 Kč44 782,20 Kč
14 0004,39533 Kč61 534,62 Kč
20 0004,31561 Kč86 312,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč