C1206F105K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,77570 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,11370 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,26789 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,62294 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,11370 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,29225 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 732
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F105K5RACTM

DigiKey Part Number
399-C1206F105K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F105K5RACTM
Description
1.00UF 50.0V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206F105K5RAC3020KEMET0399-C1206F105K5RAC3020TR-ND4,77570 KčParametric Equivalent
C1206F105K5RAC3083KEMET0399-C1206F105K5RAC3083TR-ND4,11370 KčParametric Equivalent
C1206F105K5RAC3123KEMET0399-C1206F105K5RAC3123TR-ND5,26789 KčParametric Equivalent
C1206F105K5RAC31237665KEMET0399-C1206F105K5RAC31237665TR-ND4,62294 KčParametric Equivalent
C1206F105K5RAC3124KEMET0399-C1206F105K5RAC3124TR-ND4,11370 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,82659 Kč9 653,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,82659 Kč
Unit Price with VAT:5,84017 Kč