Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206F105K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206F105K5RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206F105K5RAC3123 |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F105K5RAC3020 | KEMET | 0 | 399-C1206F105K5RAC3020TR-ND | 4,77570 Kč | Parametric Equivalent |
| C1206F105K5RAC3083 | KEMET | 0 | 399-C1206F105K5RAC3083TR-ND | 4,11370 Kč | Parametric Equivalent |
| C1206F105K5RAC31237665 | KEMET | 0 | 399-C1206F105K5RAC31237665TR-ND | 4,62294 Kč | Parametric Equivalent |
| C1206F105K5RAC3124 | KEMET | 0 | 399-C1206F105K5RAC3124TR-ND | 4,11370 Kč | Parametric Equivalent |
| C1206F105K5RAC7210 | KEMET | 0 | 399-C1206F105K5RAC7210TR-ND | 4,29225 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26789 Kč | 10 535,78 Kč |
| Unit Price without VAT: | 5,26789 Kč |
|---|---|
| Unit Price with VAT: | 6,37415 Kč |



