
C1206F105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7032-2-ND - Tape & Reel (TR) 399-7032-1-ND - Cut Tape (CT) 399-7032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 50 | 7,80820 Kč | 390,41 Kč |
| 100 | 7,07210 Kč | 707,21 Kč |
| 500 | 5,83244 Kč | 2 916,22 Kč |
| 1 000 | 5,44892 Kč | 5 448,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,13358 Kč | 10 267,16 Kč |
| 4 000 | 4,87398 Kč | 19 495,92 Kč |
| 6 000 | 4,74397 Kč | 28 463,82 Kč |
| 10 000 | 4,59983 Kč | 45 998,30 Kč |
| 14 000 | 4,51559 Kč | 63 218,26 Kč |
| 20 000 | 4,43451 Kč | 88 690,20 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

