Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C471F1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C471F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C471F1GALTU |
Description | CAP CER 470PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471F1GACTU | KEMET | 0 | 399-C1206C471F1GACTUTR-ND | 13,25504 Kč | Parametric Equivalent |
| 1206J1000471FCT | Knowles Syfer | 2 395 | 1608-1206J1000471FCT-ND | 47,04000 Kč | Direct |
| KGM31BCG2A471FT | KYOCERA AVX | 6 515 | 478-KGM31BCG2A471FTCT-ND | 10,08000 Kč | Direct |
| LD061A471FAB2A | KYOCERA AVX | 0 | LD061A471FAB2A-ND | 6,89448 Kč | Direct |
| 1206J2000471FCT | Knowles Syfer | 0 | 1206J2000471FCT-ND | 19,04838 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,76232 Kč | 43 049,28 Kč |
| Unit Price without VAT: | 10,76232 Kč |
|---|---|
| Unit Price with VAT: | 13,02241 Kč |





