
KGM31BCG2A471FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A471FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A471FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A471FT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A471FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 5,82600 Kč | 58,26 Kč |
| 50 | 4,34420 Kč | 217,21 Kč |
| 100 | 3,89070 Kč | 389,07 Kč |
| 500 | 3,12256 Kč | 1 561,28 Kč |
| 1 000 | 2,88600 Kč | 2 886,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61167 Kč | 10 446,68 Kč |
| 8 000 | 2,47553 Kč | 19 804,24 Kč |
| 12 000 | 2,40733 Kč | 28 887,96 Kč |
| 20 000 | 2,33175 Kč | 46 635,00 Kč |
| 28 000 | 2,28757 Kč | 64 051,96 Kč |
| 40 000 | 2,24506 Kč | 89 802,40 Kč |
| 48 000 | 2,22491 Kč | 106 795,68 Kč |
| 96 000 | 2,15708 Kč | 207 079,68 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

