1206J5000471FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,10086 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 86,89703 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 96,72620 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 22,70673 Kč
Datasheet
470 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000471FCT

DigiKey Part Number
1206J5000471FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000471FCT
Description
CAP CER 470PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000471FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300471FCTKnowles Syfer01206J6300471FCT-ND18,10086 KčUpgrade
1206J5000471FATKnowles Syfer01206J5000471FAT-ND86,89703 KčParametric Equivalent
1206Y5000471FATKnowles Syfer01206Y5000471FAT-ND96,72620 KčParametric Equivalent
1206Y5000471FCTKnowles Syfer01206Y5000471FCT-ND22,70673 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,04838 Kč47 620,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,04838 Kč
Unit Price with VAT:23,04854 Kč