0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K1RACTU

DigiKey Part Number
399-C1206C224K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C224K1RACTUCT-ND - Cut Tape (CT)
399-C1206C224K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224J1RACTUKEMET8 738399-17471-1-ND21,06000 KčUpgrade
C1206F224K1RACTUKEMET7 602399-C1206F224K1RACTUCT-ND13,97000 KčUpgrade
CC1206KKX7R0BB224YAGEO395311-3399-1-ND5,84000 KčDirect
C3216X8R2A224K160ABTDK241445-14856-1-ND10,43000 KčUpgrade
KGM31AR72A224JUKYOCERA AVX356478-KGM31AR72A224JUCT-ND20,86000 KčUpgrade
In-Stock: 2 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,96900 Kč99,69 Kč
507,62480 Kč381,24 Kč
1006,90530 Kč690,53 Kč
5005,68812 Kč2 844,06 Kč
1 0005,31169 Kč5 311,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,74734 Kč18 989,36 Kč
8 0004,53756 Kč36 300,48 Kč
12 0004,43245 Kč53 189,40 Kč
20 0004,31597 Kč86 319,40 Kč
28 0004,24787 Kč118 940,36 Kč
40 0004,18234 Kč167 293,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč