
C1206C105K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RALTUTR-ND - Tape & Reel (TR) 399-C1206C105K5RALTUCT-ND - Cut Tape (CT) 399-C1206C105K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RALTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105J5RACTU | KEMET | 40 350 | 399-17461-1-ND | 28,99000 Kč | Upgrade |
| C1206C105K1RACTU | KEMET | 40 930 | 399-C1206C105K1RACTUCT-ND | 11,05000 Kč | Upgrade |
| 12065C105KAT4A | KYOCERA AVX | 21 644 | 478-KGM31HR71H105KLCT-ND | 10,22000 Kč | Direct |
| CC1206KKX7R9BB105 | YAGEO | 16 439 | 311-1963-1-ND | 5,63000 Kč | Direct |
| LD065C105KAB2A | KYOCERA AVX | 3 986 | 478-7508-1-ND | 19,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 50 | 10,39440 Kč | 519,72 Kč |
| 100 | 9,47470 Kč | 947,47 Kč |
| 500 | 7,92134 Kč | 3 960,67 Kč |
| 1 000 | 7,44083 Kč | 7 440,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93354 Kč | 17 333,85 Kč |
| 5 000 | 6,62784 Kč | 33 139,20 Kč |
| 7 500 | 6,47463 Kč | 48 559,73 Kč |
| 12 500 | 6,30487 Kč | 78 810,88 Kč |
| 17 500 | 6,20560 Kč | 108 598,00 Kč |
| 25 000 | 6,11007 Kč | 152 751,75 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

