C0805X222KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 70
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,98994 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,73806 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96139 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 355
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11468 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 11 302
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 4 725
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38823 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,74312 Kč
Datasheet
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X222KARECTU

DigiKey Part Number
399-C0805X222KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X222KARECTU
Description
CAP CER 0805 2.2NF 250V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222KARECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222KARACAUTOKEMET70399-16664-1-ND14,28000 KčParametric Equivalent
C0805X222KARACTUKEMET0399-C0805X222KARACTUTR-ND3,98994 KčParametric Equivalent
C0805X222KARECKEMET0C0805X222KAREC-ND1,73806 KčParametric Equivalent
C0805X222KAREC7210KEMET0C0805X222KAREC7210-ND0,96139 KčParametric Equivalent
C0805X222KARECAUTOKEMET3 355399-C0805X222KARECAUTOCT-ND8,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,06035 Kč4 241,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,06035 Kč
Unit Price with VAT:1,28302 Kč