Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X222KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222KARACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222KARACAUTO | KEMET | 70 | 399-16664-1-ND | 14,28000 Kč | Parametric Equivalent |
| C0805X222KAREC | KEMET | 0 | C0805X222KAREC-ND | 1,73806 Kč | Parametric Equivalent |
| C0805X222KAREC7210 | KEMET | 0 | C0805X222KAREC7210-ND | 0,96139 Kč | Parametric Equivalent |
| C0805X222KARECAUTO | KEMET | 3 355 | 399-C0805X222KARECAUTOCT-ND | 8,61000 Kč | Parametric Equivalent |
| C0805X222KARECAUTO7210 | KEMET | 0 | C0805X222KARECAUTO7210-ND | 1,11468 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98994 Kč | 15 959,76 Kč |
| Unit Price without VAT: | 3,98994 Kč |
|---|---|
| Unit Price with VAT: | 4,82783 Kč |






