C0805X222KAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 70
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,98994 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,73806 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 355
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11468 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,06035 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 11 302
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 4 725
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38823 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,74312 Kč
Datasheet
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X222KAREC7210

DigiKey Part Number
C0805X222KAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X222KAREC7210
Description
CAP CER 0805 2.2NF 250V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222KAREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222KARACAUTOKEMET70399-16664-1-ND14,28000 KčParametric Equivalent
C0805X222KARACTUKEMET0399-C0805X222KARACTUTR-ND3,98994 KčParametric Equivalent
C0805X222KARECKEMET0C0805X222KAREC-ND1,73806 KčParametric Equivalent
C0805X222KARECAUTOKEMET3 355399-C0805X222KARECAUTOCT-ND8,61000 KčParametric Equivalent
C0805X222KARECAUTO7210KEMET0C0805X222KARECAUTO7210-ND1,11468 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96139 Kč9 613,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96139 Kč
Unit Price with VAT:1,16328 Kč