10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K8RACAUTO7210

DigiKey Part Number
399-C0805X106K8RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805X106K8RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805X106K8RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X106K8RACAUTO7210
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X106K8RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X106K8RAC3316KEMET1 147399-C0805X106K8RAC3316CT-ND24,57000 KčParametric Equivalent
C0805X106K8RACAUTOKEMET50 928399-15689-1-ND24,36000 KčParametric Equivalent
CGA4J1X7S1C106K125AETDK56 752445-173674-1-ND10,71000 KčSimilar
CGA4J3X7S1A106K125AETDK7 137445-173805-1-ND10,71000 KčSimilar
GCJ21BR71A106KE01KMurata Electronics6 512490-GCJ21BR71A106KE01KCT-ND10,29000 KčParametric Equivalent
In-Stock: 8 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,79000 Kč157,90 Kč
5012,36360 Kč618,18 Kč
10011,30740 Kč1 130,74 Kč
5009,52680 Kč4 763,40 Kč
1 0008,97602 Kč8 976,02 Kč
2 5008,39433 Kč20 985,83 Kč
5 0008,04366 Kč40 218,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,75494 Kč77 549,40 Kč
20 0007,51712 Kč150 342,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč