
C0805X102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805X102K2RACTUCT-ND - Cut Tape (CT) 399-C0805X102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102KARACTU | KEMET | 3 870 | 399-C0805X102KARACTUCT-ND | 13,86000 Kč | Upgrade |
| KGF21BR72D102KT | KYOCERA AVX | 6 959 | 478-KGF21BR72D102KTCT-ND | 6,93000 Kč | Direct |
| C2012X7R2E102K085AE | TDK | 205 | 445-173679-1-ND | 4,41000 Kč | Upgrade |
| CL21B102KECSFNC | Samsung Electro-Mechanics | 442 | 1276-2431-1-ND | 2,10000 Kč | Upgrade |
| CS0805KRX7RBBB102 | YAGEO | 387 | 311-3593-1-ND | 7,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,13660 Kč | 413,66 Kč |
| 500 | 3,32062 Kč | 1 660,31 Kč |
| 1 000 | 3,06907 Kč | 3 069,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69184 Kč | 10 767,36 Kč |
| 8 000 | 2,55168 Kč | 20 413,44 Kč |
| 12 000 | 2,48146 Kč | 29 777,52 Kč |
| 20 000 | 2,40363 Kč | 48 072,60 Kč |
| 28 000 | 2,35814 Kč | 66 027,92 Kč |
| 40 000 | 2,31438 Kč | 92 575,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


