C0805F153K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6 630
Unit Price: 9,66000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 762
Unit Price: 4,41000 Kč
Datasheet

Similar


TDK
In Stock: 3 860
Unit Price: 4,20000 Kč
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F153K1RACTU

DigiKey Part Number
399-C0805F153K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F153K1RACTU
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F153K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X153K1RACTUKEMET6 630399-C0805X153K1RACTUCT-ND9,66000 KčDirect
C2012X7R2E153K125AMTDK2 762445-6062-1-ND4,41000 KčUpgrade
C2012X7R2A153K125AMTDK3 860445-6053-1-ND4,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,67118 Kč6 684,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,67118 Kč
Unit Price with VAT:2,02213 Kč