
C2012X7R2E153K125AM | |
|---|---|
DigiKey Part Number | 445-6062-2-ND - Tape & Reel (TR) 445-6062-1-ND - Cut Tape (CT) 445-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E153K125AM |
Description | CAP CER 0.015UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E153K125AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 500 | 1,23888 Kč | 619,44 Kč |
| 1 000 | 1,12150 Kč | 1 121,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,99583 Kč | 1 991,66 Kč |
| 4 000 | 0,91893 Kč | 3 675,72 Kč |
| 6 000 | 0,88045 Kč | 5 282,70 Kč |
| 10 000 | 0,83780 Kč | 8 378,00 Kč |
| 14 000 | 0,81288 Kč | 11 380,32 Kč |
| 20 000 | 0,78892 Kč | 15 778,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

