Direct

GRJ21BR72E153KWJ3L | |
|---|---|
DigiKey Part Number | GRJ21BR72E153KWJ3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR72E153KWJ3L |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR72E153KWJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR72E153KW03L | Murata Electronics | 0 | 490-14664-1-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17456 Kč | 3 523,68 Kč |
| Unit Price without VAT: | 1,17456 Kč |
|---|---|
| Unit Price with VAT: | 1,42122 Kč |


