Direct
Direct
Upgrade
Similar
Similar

GRM21BR72E153KW03L | |
|---|---|
DigiKey Part Number | 490-14664-2-ND - Tape & Reel (TR) 490-14664-1-ND - Cut Tape (CT) 490-14664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72E153KW03L |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72E153KW03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153KARACTU | KEMET | 7 037 | 399-C0805C153KARACTUCT-ND | 0,42000 Kč | Direct |
| C2012X7R2E153K125AA | TDK | 5 465 | 445-4453-1-ND | 0,16000 Kč | Direct |
| C2012X7R2E153K125AM | TDK | 2 762 | 445-6062-1-ND | 0,18000 Kč | Upgrade |
| C2012X7T2V153K085AA | TDK | 0 | 445-14569-1-ND | 0,23000 Kč | Similar |
| C2012X7T2W153K085AA | TDK | 0 | 445-7751-1-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15811 Kč | 3 474,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



