
C0805X153K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X153K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X153K1RACTUCT-ND - Cut Tape (CT) 399-C0805X153K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K1RACTU |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,30460 Kč | 215,23 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 500 | 3,07830 Kč | 1 539,15 Kč |
| 1 000 | 2,84061 Kč | 2 840,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48443 Kč | 9 937,72 Kč |
| 8 000 | 2,35214 Kč | 18 817,12 Kč |
| 12 000 | 2,28588 Kč | 27 430,56 Kč |
| 20 000 | 2,21244 Kč | 44 248,80 Kč |
| 28 000 | 2,16951 Kč | 60 746,28 Kč |
| 40 000 | 2,12820 Kč | 85 128,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

